CRB32TR13R0F vs CRCW121013R0FKTA feature comparison

CRB32TR13R0F Akahane Electronics Ind Corp

Buy Now Datasheet

CRCW121013R0FKTA Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 13 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 3

Compare CRB32TR13R0F with alternatives