CRB251248K730%50PPM/KKS vs CRA251248K730%50PPM/KNB feature comparison

CRB251248K730%50PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

CRA251248K730%50PPM/KNB Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8 mm 0.8 mm
Package Length 6.5 mm 6.5 mm
Package Style SMT SMT
Package Width 3.3 mm 3.3 mm
Packing Method Bulk TR, Blister
Rated Power Dissipation (P) 1 W 1 W
Resistance 48700 Ω 48700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CRA/B2512(20/30%)
Size Code 2613 2613
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 30% 30%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare CRB251248K730%50PPM/KKS with alternatives

Compare CRA251248K730%50PPM/KNB with alternatives