CRB12061K3720%100PPM/KNP
vs
CRA12061K3720%100PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.7 mm
0.7 mm
Package Length
3.35 mm
3.35 mm
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, Cardboard
Bulk
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
1370 Ω
1370 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
20%
20%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CRB12061K3720%100PPM/KNP with alternatives
Compare CRA12061K3720%100PPM/KNS with alternatives