CRA25123M3-10%50PPM/KNB8 Microtech GmbH ElectronicBuy Now Datasheet |
CLI25123M310%50PPM/KKB8 Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | MICROTECH GMBH ELECTRONIC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.625 mm | 0.625 mm |
Package Length | 6.3 mm | 6.3 mm |
Package Style | SMT | SMT |
Package Width | 3.15 mm | 3.15 mm |
Packing Method | Blister Pack | Blister Pack |
Rated Power Dissipation (P) | 1 W | 1 W |
Resistance | 3300000 Ω | 3300000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2512 | 2512 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 10% | 10% |
Working Voltage | 500 V | 500 V |
Base Number Matches | 1 | 1 |
Series | CLI | |