CRA251227R-5%100PPM/KNB16 vs CLI251227R5%100PPM/KKB16 feature comparison

CRA251227R-5%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet

CLI251227R5%100PPM/KKB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.625 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method Blister Pack Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Resistance 27 Ω 27 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
ECCN Code EAR99
Series CLI

Compare CRA251227R-5%100PPM/KNB16 with alternatives

Compare CLI251227R5%100PPM/KKB16 with alternatives