CRA20102M615%100PPM/KNB vs CRA20102M615%100PPM/KKS feature comparison

CRA20102M615%100PPM/KNB Microtech GmbH Electronic

Buy Now Datasheet

CRA20102M615%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8 mm 0.8 mm
Package Length 5.2 mm 5.2 mm
Package Style SMT SMT
Package Width 2.65 mm 2.65 mm
Packing Method TR, Blister Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 2610000 Ω 2610000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series CRA/B2010(5%)

Compare CRA20102M615%100PPM/KNB with alternatives

Compare CRA20102M615%100PPM/KKS with alternatives