CRA1218909R10%50PPM/KKB vs CRA1218909R10%50PPM/KKS feature comparison

CRA1218909R10%50PPM/KKB Microtech GmbH Electronic

Buy Now Datasheet

CRA1218909R10%50PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8 mm 0.8 mm
Package Length 3.3 mm 3.3 mm
Package Style SMT SMT
Package Width 4.8 mm 4.8 mm
Packing Method TR, Blister Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 909 Ω 909 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1218 1218
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CRA1218909R10%50PPM/KKB with alternatives

Compare CRA1218909R10%50PPM/KKS with alternatives