CRA06031K830%100PPM/KKS vs CRB06031K830%100PPM/KNP feature comparison

CRA06031K830%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

CRB06031K830%100PPM/KNP Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 0.95 mm 0.95 mm
Packing Method Bulk TR, Cardboard
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1800 Ω 1800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CRA/B0603(20/30%) CRA/B0603(20/30%)
Size Code 0704 0704
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 30% 30%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare CRA06031K830%100PPM/KKS with alternatives

Compare CRB06031K830%100PPM/KNP with alternatives