CRA024CJ51KP10
vs
RN104PJ513CS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
TR, Paper, 7 Inch
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Resistance
51000 Ω
51000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0408
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.20
First Element Resistance
51000 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CRA024CJ51KP10 with alternatives
Compare RN104PJ513CS with alternatives