CR8AM-12
vs
TIC126M
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
POWER INNOVATIONS LTD
|
Part Package Code |
SFM
|
|
Package Description |
TO-220, 3 PIN
|
TO-220, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
15 mA
|
|
DC Gate Trigger Voltage-Max |
1 V
|
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Leakage Current-Max |
2 mA
|
|
Non-Repetitive Pk On-state Cur |
120 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
8000 A
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
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12.56 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Repetitive Peak Reverse Voltage |
600 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
6
|
|
|
|
Compare CR8AM-12 with alternatives