CR82C88
vs
CA82C88-8EN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
NEWBRIDGE MICROSYSTEMS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Bus Compatibility |
|
80188; 80186; 8088; 8086
|
Clock Frequency-Max |
|
8 MHz
|
JESD-30 Code |
|
S-PQCC-J20
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
10 mA
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
4 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
J BEND
|
Terminal Position |
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
|
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
|
|
|
Compare CA82C88-8EN with alternatives