CR82C59A vs CD82C59A-5 feature comparison

CR82C59A Harris Semiconductor

Buy Now Datasheet

CD82C59A-5 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080; 8085; 80C86; 80C88 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 R-GDIP-T28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 2 1
Rohs Code No
Clock Frequency-Max 5 MHz
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Supply Current-Max 5 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare CR82C59A with alternatives

Compare CD82C59A-5 with alternatives