CR7E-20DB-3.96DS
vs
396-020-558-203
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
EDAC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BELLOWS CONTACTS, POLARIZATION AVAILABLE
Body Breadth
0.354 inch
0.37 inch
Body Depth
0.614 inch
0.6 inch
Body Length
2.48 inch
2.06 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
1800VAC V
2100VAC V
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
POLYCARBONATE
POLYETHYLENE/POLYESTER
JESD-609 Code
e4
e3
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9878 mm
5.08 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.15 inch
0.21 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Insertion Force-Max
4.45 N
Mounting Option 1
HOLE 0.116
Withdrawl Force-Min
0.28 N
Compare CR7E-20DB-3.96DS with alternatives
Compare 396-020-558-203 with alternatives