CR6PM-8 vs 2N3030 feature comparison

CR6PM-8 Renesas Electronics Corporation

Buy Now Datasheet

2N3030 Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP DIGITRON SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1 V
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 90 A
On-State Voltage-Max 1.7 V
On-state Current-Max 6000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Trigger Device Type SCR SCR
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD