CR6PM-8
vs
2N1871E3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
10 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
|
Leakage Current-Max |
2 mA
|
|
Non-Repetitive Pk On-state Cur |
90 A
|
|
On-State Voltage-Max |
1.7 V
|
|
On-state Current-Max |
6000 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Repetitive Peak Off-state Voltage |
400 V
|
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
1
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
HTS Code |
|
8541.30.00.80
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
RMS On-state Current-Max |
|
1.9625 A
|
Repetitive Peak Reverse Voltage |
|
60 V
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 2N1871E3 with alternatives