CR6CM-12
vs
S6010RS2TP
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
LITTELFUSE INC
|
Part Package Code |
SFM
|
TO-220AB
|
Package Description |
TO-220, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
10 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
0.8 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Leakage Current-Max |
2 mA
|
0.25 mA
|
Non-Repetitive Pk On-state Cur |
90 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
6000 A
|
6400 A
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
9.42 A
|
10 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Repetitive Peak Reverse Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Case Connection |
|
ANODE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
225 V/us
|
Holding Current-Max |
|
6 mA
|
JESD-609 Code |
|
e3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare CR6CM-12 with alternatives
Compare S6010RS2TP with alternatives