CR63TR6982F vs RMC251269K81%N feature comparison

CR63TR6982F Akahane Electronics Ind Corp

Buy Now Datasheet

RMC251269K81%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR TR, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 69800 Ω 69800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR RMC
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR63TR6982F with alternatives

Compare RMC251269K81%N with alternatives