CR63TR6981D
vs
RK73HW3ALTE6981D
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AKAHANE ELECTRONICS IND CORP
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.6 mm
|
0.6 mm
|
Package Length |
6.3 mm
|
6.3 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.1 mm
|
Packing Method |
TR
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
6980 Ω
|
6980 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
CR
|
RK73H
|
Size Code |
2512
|
2512
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
PRECISION
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
RK73H
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CR63TR6981D with alternatives
Compare RK73HW3ALTE6981D with alternatives