CR63TR1650F vs 25121WF1650BD feature comparison

CR63TR1650F Akahane Electronics Ind Corp

Buy Now Datasheet

25121WF1650BD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 165 Ω 165 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR 2512(1W,F TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR63TR1650F with alternatives

Compare 25121WF1650BD with alternatives