CR3CM-8 vs IS112 feature comparison

CR3CM-8 Powerex Power Semiconductors

Buy Now Datasheet

IS112 Hutson Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer POWEREX INC HUTSON INDUSTRIES
Part Package Code SFM SFM
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 25 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
JEDEC-95 Code TO-202 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 1 mA 0.5 mA
Non-Repetitive Pk On-state Cur 90 A 120 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 3000 A 12000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4.7 A 12 A
Repetitive Peak Off-state Voltage 400 V 100 V
Repetitive Peak Reverse Voltage 400 V 100 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
Holding Current-Max 30 mA
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Finish TIN LEAD

Compare CR3CM-8 with alternatives

Compare IS112 with alternatives