CR351271FB vs RMCF1210FT1K27 feature comparison

CR351271FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RMCF1210FT1K27 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
HOKURIKU ELECTRIC INDUSTRY CO LTD STACKPOLE ELECTRONICS INC
SMT, 1210 SMT, 1210
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
2.6 mm 2.5 mm
BULK TR, PAPER, 7 INCH
0.5 W 0.5 W
70 °C 70 °C
1270 Ω 1270 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
16 Weeks
Stackpole Electronics, Inc.
e3
RECTANGULAR PACKAGE
AEC-Q200
MATTE TIN OVER NICKEL

Compare CR351271FB with alternatives

Compare RMCF1210FT1K27 with alternatives