CR3500SA
vs
PP3100SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRYDOM INC
PROTEK DEVICES
Part Package Code
DO-214
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
,
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8542.39.00.01
Breakover Voltage-Max
400 V
Configuration
SINGLE
DC Off-state Voltage-Max
320 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-Repetitive Pk On-state Cur
50 A
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Telecom IC Type
SURGE PROTECTION CIRCUIT
Terminal Finish
TIN LEAD
Compare CR3500SA with alternatives
Compare PP3100SA with alternatives