CR35-822JV vs MCR25JZHJ822 feature comparison

CR35-822JV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

MCR25JZHJ822 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD ROHM CO LTD
Package Description SMT, 1210 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 8200 Ω 8200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 3 1
Pbfree Code Yes
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200; IATF 16949
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CR35-822JV with alternatives

Compare MCR25JZHJ822 with alternatives