CR32TR3402D vs CR32-3402-DK feature comparison

CR32TR3402D Akahane Electronics Ind Corp

Buy Now Datasheet

CR32-3402-DK ASJ Holdings Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.5 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR TR, Punched Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 34000 Ω 34000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare CR32TR3402D with alternatives

Compare CR32-3402-DK with alternatives