CR32TR334F vs CR32-3303FL feature comparison

CR32TR334F Akahane Electronics Ind Corp

Buy Now Datasheet

CR32-3303FL ASJ Holdings Limited

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
AKAHANE ELECTRONICS IND CORP ASJ PTE LTD
compliant unknown
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR TR, Punched Paper, 7 Inch
0.25 W 0.25 W
330000 Ω 330000 Ω
FIXED RESISTOR FIXED RESISTOR
CR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1
SMT, 1206
8533.21.00.30
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare CR32TR334F with alternatives

Compare CR32-3303FL with alternatives