CR32TR2553F
vs
MC12062553FT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
AKAHANE ELECTRONICS IND CORP
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.6 mm
|
0.61 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.55 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
255000 Ω
|
255000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
CR
|
|
Size Code |
1206
|
1206
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
JESD-609 Code |
|
e0/e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD/MATTE TIN
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CR32TR2553F with alternatives
Compare MC12062553FT with alternatives