CR322001FVH
vs
WCR1206-2KFI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
TT ELECTRONICS PLC
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
Manufacturer Series
CR32
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TAPE, PAPER
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
2000 Ω
2000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Terminal Finish
NOT SPECIFIED
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
2
ECCN Code
EAR99
JESD-609 Code
e3
Number of Terminals
2
Temperature Coefficient
100 ppm/°C
Compare CR322001FVH with alternatives