CR32-823JT vs RK73K2BTD82KOHMJ feature comparison

CR32-823JT ASJ Holdings Limited

Buy Now Datasheet

RK73K2BTD82KOHMJ KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Base Number Matches 1 1
Construction Chip
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 82000 Ω
Series RK73K2B(5% TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V

Compare CR32-823JT with alternatives

Compare RK73K2BTD82KOHMJ with alternatives