CR32-53R6FT vs RC1206FR-0753R6L feature comparison

CR32-53R6FT ASJ Holdings Limited

Buy Now Datasheet

RC1206FR-0753R6L YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASJ PTE LTD YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0 e3
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
Factory Lead Time 28 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 53.6 Ω
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Compare CR32-53R6FT with alternatives

Compare RC1206FR-0753R6L with alternatives