CR32-152GC vs CR32-152GT feature comparison

CR32-152GC ASJ Holdings Limited

Buy Now Datasheet

CR32-152GT ASJ Holdings Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, 10 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1500 Ω 1500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR32(GJ TOL,200PPM) CR32(GJ TOL,200PPM)
Size Code 1206 1206
Technology RUTHENIUM OXIDE RUTHENIUM OXIDE
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier