CR32-000-ZL vs RMC1/8JPB feature comparison

CR32-000-ZL ASJ Holdings Limited

Buy Now Datasheet

RMC1/8JPB Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASJ PTE LTD KAMAYA ELECTRIC CO LTD
Package Description CHIP SMT, 1206
Reach Compliance Code compliant compliant
Additional Feature RATED CURRENT: 2A RATED CURRENT: 2A
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare CR32-000-ZL with alternatives

Compare RMC1/8JPB with alternatives