CR3-060GPPTIN/LEAD vs 1N5406G-B feature comparison

CR3-060GPPTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

1N5406G-B Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2018-01-31
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 150 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code No
Part Package Code DO-201AD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Recovery Time-Max 2 µs

Compare CR3-060GPPTIN/LEAD with alternatives

Compare 1N5406G-B with alternatives