CR3-010GPPPBFREE
vs
UF5401G-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
WON-TOP ELECTRONICS CO LTD
Package Description
O-PALF-W2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Date Of Intro
2018-01-31
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-201AD
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Part Package Code
DO-201AD
Pin Count
2
Additional Feature
HIGH RELIABILITY
Reverse Recovery Time-Max
0.05 µs
Compare CR3-010GPPPBFREE with alternatives
Compare UF5401G-T3 with alternatives