CR2600SA
vs
TISP4125H3BJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMITRON
POWER INNOVATIONS LTD
Package Description
SMALL OUTLINE, R-PDSO-C2
SMALL OUTLINE, R-PDSO-C2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
300 V
125 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
220 V
100 V
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-Repetitive Pk On-state Cur
20 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
2
Part Package Code
DO-214AA
Pin Count
2
Compare CR2600SA with alternatives
Compare TISP4125H3BJ with alternatives