CR253480B0 vs RM25BLN3480 feature comparison

CR253480B0 Strong Capacitor Co Ltd

Buy Now Datasheet

RM25BLN3480 TA-I Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STRONG CAPACITOR CO LTD TA-I TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.4 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 348 Ω 348 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2512B
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Packing Method Tape, Paper
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CR253480B0 with alternatives

Compare RM25BLN3480 with alternatives