CR2530V274MF2 vs CR2530V274MF4 feature comparison

CR2530V274MF2 ITT Power Solutions Inc

Buy Now Datasheet

CR2530V274MF4 ITT Power Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ITT POWER SOLUTIONS INC ITT POWER SOLUTIONS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.812 mm
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 25 °C 25 °C
Package Diameter 8.255 mm 8.255 mm
Package Length 79.375 mm 79.375 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 10 W 10 W
Resistance 274000000 Ω 274000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2530(F TOL) CR2530(F TOL)
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 24000 V 24000 V
Base Number Matches 1 1

Compare CR2530V274MF2 with alternatives

Compare CR2530V274MF4 with alternatives