CR2530V15MG2
vs
CR2530S15MG1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ITT POWER SOLUTIONS INC
|
ITT POWER SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Cylindrical
|
Lead Diameter |
0.812 mm
|
0.508 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
25 °C
|
25 °C
|
Package Diameter |
8.255 mm
|
8.255 mm
|
Package Length |
79.375 mm
|
79.375 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
10 W
|
10 W
|
Resistance |
15000000 Ω
|
15000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
CR2530(GJ TOL)
|
CR2530(GJ TOL)
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
2%
|
2%
|
Working Voltage |
24000 V
|
24000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CR2530V15MG2 with alternatives
Compare CR2530S15MG1 with alternatives