CR2530S681KF1
vs
CR2530N681KF2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ITT POWER SOLUTIONS INC
ITT POWER SOLUTIONS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
Lead Diameter
0.508 mm
0.812 mm
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
25 °C
25 °C
Package Diameter
8.255 mm
8.255 mm
Package Length
79.375 mm
79.375 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
10 W
10 W
Resistance
681000 Ω
681000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR2530(F TOL)
CR2530(F TOL)
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
24000 V
24000 V
Base Number Matches
1
1
Compare CR2530S681KF1 with alternatives
Compare CR2530N681KF2 with alternatives