CR2530S162KF1 vs CR2530N162KF2 feature comparison

CR2530S162KF1 ITT Power Solutions Inc

Buy Now Datasheet

CR2530N162KF2 ITT Power Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ITT POWER SOLUTIONS INC ITT POWER SOLUTIONS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.508 mm 0.812 mm
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 25 °C 25 °C
Package Diameter 8.255 mm 8.255 mm
Package Length 79.375 mm 79.375 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 10 W 10 W
Resistance 162000 Ω 162000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2530(F TOL) CR2530(F TOL)
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 24000 V 24000 V
Base Number Matches 1 1

Compare CR2530S162KF1 with alternatives

Compare CR2530N162KF2 with alternatives