CR2512J30KD50 vs MCR100JZHJ303 feature comparison

CR2512J30KD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

MCR100JZHJ303 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Box TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 30000 Ω 30000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR2512J30KD50 with alternatives

Compare MCR100JZHJ303 with alternatives