CR2512F147RE04 vs FCF25FP-1470-W feature comparison

CR2512F147RE04 Ever Ohms Technology Co Ltd

Buy Now Datasheet

FCF25FP-1470-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, Embossed, 7 Inch TR, Plastic, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 147 Ω 147 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR FCF-W
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR2512F147RE04 with alternatives

Compare FCF25FP-1470-W with alternatives