CR2512D8K45D50 vs RK73HW3ATTEB8451D feature comparison

CR2512D8K45D50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RK73HW3ATTEB8451D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 3050000 37.1
Category CO2 Kg 4.54 4.54
CO2 13847000 168.434
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-01-23 2019-01-15
CAS Accounted for Wt 100 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 13463-67-7, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Declaration CMRT V4.20
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method Box TR, 13 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 8450 Ω 8450 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR RK73H
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
EFUP 10

Compare CR2512D8K45D50 with alternatives

Compare RK73HW3ATTEB8451D with alternatives