CR2512D232KD50
vs
RK73HW3ALTED2323D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.1 mm
Packing Method
Box
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
1 W
1 W
Resistance
232000 Ω
232000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR
RK73H
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Manufacturer Series
RK73H
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CR2512D232KD50 with alternatives
Compare RK73HW3ALTED2323D with alternatives