CR2512-2W-2430FT-13 VENKEL LTDBuy Now Datasheet |
CR2512F243RD502W Ever Ohms Technology Co LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | VENKEL LTD | EVER OHMS TECHNOLOGY CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Rectangular | Chip |
JESD-609 Code | e3 | e3 |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.6 mm | 0.55 mm |
Package Length | 6.3 mm | 6.3 mm |
Package Style | SMT | SMT |
Package Width | 3.2 mm | 3.2 mm |
Packing Method | TR, EMBOSSED, 13 INCH | Box |
Rated Power Dissipation (P) | 2 W | 2 W |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | 243 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2512 | 2512 |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | 1% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
Series | CR | |