CR2512-1W-9762FSNT-13 vs TSR1GF9762V feature comparison

CR2512-1W-9762FSNT-13 VENKEL LTD

Buy Now Datasheet

TSR1GF9762V Tateyama Kagaku Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD TATEYAMA KAGAKU GROUP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 13 Inch Tape
Rated Power Dissipation (P) 1 W 1 W
Resistance 97600 Ω 97600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2512-1W(F TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR2512-1W-9762FSNT-13 with alternatives

Compare TSR1GF9762V with alternatives