CR2512-1W-5762DSNT vs RK73HW3ARTBK5762D feature comparison

CR2512-1W-5762DSNT VENKEL LTD

Buy Now Datasheet

RK73HW3ARTBK5762D KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD KOA CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Total Weight 32.125 37.1
Category CO2 Kg 4.54 4.54
CO2 145.8475 168.434
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 13463-67-7, 7439-92-1 13463-67-7, 7440-02-0
EFUP 15 10
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.40
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 57600 Ω 57600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2512-1W(D TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description SMT, 2512
HTS Code 8533.21.00.30
Qualifications AEC-Q200
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR2512-1W-5762DSNT with alternatives

Compare RK73HW3ARTBK5762D with alternatives