CR2512-1W-1821FT vs 25121WF1821B1E feature comparison

CR2512-1W-1821FT VENKEL LTD

Buy Now Datasheet

25121WF1821B1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 1820 Ω 1820 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series 2512(1W,F TOL)

Compare CR2512-1W-1821FT with alternatives

Compare 25121WF1821B1E with alternatives