CR2512-1W-1241DT-13 vs RK73HW3ARTTE1241D feature comparison

CR2512-1W-1241DT-13 VENKEL LTD

Buy Now Datasheet

RK73HW3ARTTE1241D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.56 mm 0.6 mm
6.3 mm 6.3 mm
SMT SMT
3.2 mm 3.1 mm
TR, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
1 W 1 W
1240 Ω 1240 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
0.5% 0.5%
200 V 200 V
1 1
Yes
CHIP
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare CR2512-1W-1241DT-13 with alternatives

Compare RK73HW3ARTTE1241D with alternatives