CR2512-1W-1241DPT vs RTT251241DE3 feature comparison

CR2512-1W-1241DPT VENKEL LTD

Buy Now Datasheet

RTT251241DE3 Ralec

Buy Now Datasheet
Yes Yes
Active Obsolete
VENKEL LTD RALEC ELECTRONIC CORP
compliant compliant
EAR99 EAR99
Chip Chip
e4 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.56 mm 0.55 mm
6.3 mm 6.3 mm
SMT SMT
3.2 mm 3.2 mm
TR TR, Plastic, 13 Inch
1 W 1 W
1240 Ω 1240 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Palladium/Silver (Pd/Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
0.5% 0.5%
200 V 200 V
1 1
SURFACE MOUNT
YES
WRAPAROUND

Compare CR2512-1W-1241DPT with alternatives

Compare RTT251241DE3 with alternatives