CR2512-1W-1200FT-13
vs
RK73HW3ATTEB1200F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VENKEL LTD
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.56 mm
0.6 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.1 mm
Packing Method
TR, EMBOSSED, 13 INCH
TR, 13 Inch
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
120 Ω
120 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
RK73H
Compare CR2512-1W-1200FT-13 with alternatives
Compare RK73HW3ATTEB1200F with alternatives